Maxim MAX4469EKA+T technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200kHz |
| Height | 1.1mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5V |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 421mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.001411oz |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4469EKA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
