The MAX4473ETA-T is an industrial-grade specialized IC with a maximum operating temperature of 85 degrees Celsius. It features 8 terminals in a dual terminal position and is packaged in a 3 x 3 x 0.80 mm QFN-8 package with an exposed pad. The device operates within a supply voltage range of 2.7V to 6V and a maximum supply voltage of 6.5V. It is designed for industrial applications and has a minimum operating temperature of -40 degrees Celsius.
Maxim MAX4473ETA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4473ETA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.