Maxim MAX4473EUA+ technical specifications.
| Category | PA Power Control Amplifier for GSM Applications |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX4473EUA+ to view detailed technical specifications.
No datasheet is available for this part.