Automotive-grade operational amplifier featuring a voltage-feedback architecture and dual terminals. This BICMOS IC offers two functions with a maximum input offset voltage of 750µV and a nominal supply voltage of 5V, operating within a -40°C to 125°C temperature range. It boasts a nominal unity gain bandwidth of 42kHz and a slew rate of 10V/µs, with frequency compensation enabled for gain greater than or equal to 5. The device is housed in an 8-terminal SOIC package with a JEDEC code of R-PDSO-G8.
Maxim MAX4489ASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 8.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00015 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 42000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4489ASA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.