Operational Amplifier featuring a 14-pin PDIP package with dual terminal positioning. This bipolar device offers four functions, a nominal supply voltage of 5V (with limits of +/-6V), and a maximum supply current of 40mA. Key performance metrics include a maximum input offset voltage of 16000µV, a nominal slew rate of 90V/µs, and a unity gain bandwidth of 100kHz. Operating within a commercial temperature range of 0°C to 70°C, this voltage-feedback amplifier provides a minimum voltage gain of 2000 and a nominal common-mode reject ratio of 70.
Maxim MAX448CPD technical specifications.
Download the complete datasheet for Maxim MAX448CPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.