Four-function operational amplifier featuring a 14-pin CDIP package with a 12000µV maximum input offset voltage. This bipolar, voltage-feedback amplifier operates across a -55°C to 125°C temperature range, suitable for military applications. It offers a nominal supply voltage of ±5V, a maximum supply current of 40mA, and a nominal slew rate of 90V/µs. Key performance specifications include a 70dB common-mode reject ratio and a minimum voltage gain of 4000.
Maxim MAX448MJD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 40 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 2.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.1 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 90 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 4000 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -6 |
| Slew Rate-Min | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX448MJD to view detailed technical specifications.
No datasheet is available for this part.