Maxim MAX4502CPA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 1 |
| On-State Resistance | 250R |
| Operating Supply Current | 1uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4502CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.