Maxim MAX4503EPA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 2 |
| On-State Resistance | 250R |
| Operating Supply Current | 40uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4503EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
