The MAX4507CAP-T is a commercial-grade logic IC with 20 terminals, operating over a temperature range of 0 to 70°C. It features 8 functions and is packaged in a 5.30 mm, SSOP-20 package. The device operates from a supply voltage of 8 to 18 volts and has a nominal supply voltage of 15 volts. It is designed for use in commercial applications.
Maxim MAX4507CAP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4507CAP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.