
Through-hole mounted 4x1 multiplexer IC, featuring a PDIP package. Operates with dual supply voltages from 2.7V to 8V, and a single supply voltage range of 2.7V to 15V. Offers a maximum operating temperature of 70°C and a minimum of 0°C. Includes 1 circuit with 1 switch and 1 channel, with a propagation delay of 150ns. RoHS compliant with a maximum power dissipation of 800mW.
Maxim MAX4518CPD+ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 4.45mm |
| Length | 19.43mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4518CPD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
