
The MAX4524EUB+ is a single channel multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 330mW and a maximum supply voltage of 12V. The device is surface mount and has a propagation delay of 150ns. It is RoHS compliant and operates at a supply voltage of 5V with an operating supply current of 1uA.
Maxim MAX4524EUB+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4524EUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
