The MAX4525LEUB is a dual 2-channel multiplexer with an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 2V to 12.6V and is packaged in a MSOP-10 package. The device has 10 terminals and is designed for logic IC applications.
Maxim MAX4525LEUB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4525LEUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.