
Dual SPDT analog switch IC, featuring two independent single-pole double-throw (SPDT) switches. Operates with a dual supply voltage range of 4.5V to 20V, and a maximum supply voltage of 36V. Offers a low supply current of 50nA and a maximum operating temperature of 70°C. Packaged in an 8-pin SOIC format, supplied on tape and reel.
Maxim MAX4526CSA+T technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Switches | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4526 |
| Supply Current | 50nA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4526CSA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
