Dual SPDT analog switches designed for through-hole mounting in a PDIP package. Features two independent single-pole, double-throw (SPDT) switches, each with two channels. Operates with single or dual supply voltages from 2.7V to 12V, with a maximum dual supply voltage of 6V. Offers a low on-state resistance of 110 Ohms and a maximum supply current of 1uA. Suitable for operation within a temperature range of 0°C to 70°C.
Maxim MAX4528CPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 330mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 110R |
| Operating Supply Current | 1uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 10uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4528CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.