Maxim MAX4529EUA technical specifications.
| Bandwidth | 300MHz |
| Package/Case | UMAX |
| Dual Supply Voltage | 5V |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 120R |
| Operating Supply Current | 50uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4529EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.