This single operational amplifier from Maxim operates on a 5V supply voltage with a maximum current consumption of 25mA. It features a -3db bandwidth of 50MHz and can source up to 20mA of current per channel. The device is packaged in a DIP-8 plastic package and is suitable for through hole mounting. It can operate within a temperature range of 0°C to 70°C.
Maxim MAX452CPA technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Packaging | Rail/Tube |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX452CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.