Maxim MAX4530EPP technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| On-State Resistance | 75R |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SP8T |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4530EPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.