
Quad SPDT analog switch, surface mount, SSOP package. Features 4 channels, 4 circuits, and 4 switches with a low on-resistance of 4 Ohms. Operates with a dual supply voltage range of 4.5V to 18V, and a single supply voltage from 9V to 36V. Maximum power dissipation is 800mW, with a maximum supply current of 600uA. Operating temperature range spans from -40°C to 85°C.
Maxim MAX4533EAP+ technical specifications.
| Package/Case | SSOP |
| Height | 1.78mm |
| Length | 7.33mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4533EAP+ to view detailed technical specifications.
No datasheet is available for this part.
