The MAX4533EAP-T is a 20-pin dual multiplexer with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 4.5 to 18 volts and has a pin count of 20. The device is packaged in a 5.29mm wide and 7.2mm long SSOP-20 package.
Maxim MAX4533EAP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4533EAP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.