Analog multiplexer switch IC featuring a 2:1 configuration with one channel. Operates with dual supply voltages ranging from 4.5V to 20V, and single supply from 9V to 36V. Maximum power dissipation is 640mW, with an operating supply current of 275µA. This surface-mount component is housed in a SOIC package and operates within a temperature range of 0°C to 70°C. RoHS compliant.
Maxim MAX4534CSD+ technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 275uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4534CSD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.