
2-channel, SPST, CMOS multiplexer/demultiplexer IC featuring two independent switches. Operates with a single supply voltage ranging from 2.7V to 12V, with a typical operating voltage of 9V. Offers low on-state resistance of 60 Ohms and minimal supply current of 1uA. Packaged in an 8-pin SOIC surface-mount format, suitable for operation between -40°C and 85°C.
Maxim MAX4541ESA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 60R |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 9V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4541ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
