
The MAX4542ESA+ is a dual 2-channel multiplexer and demultiplexer from Maxim, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 330mW. The device is RoHS compliant and suitable for surface mount applications. It has a maximum supply voltage of 12V and a minimum supply voltage of 2.7V.
Maxim MAX4542ESA+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4542ESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
