Maxim MAX4544EUA+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Switches | 2 |
| On-State Resistance | 60R |
| Operating Supply Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4544EUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
