Maxim MAX4550CWI technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4550CWI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.