The MAX4550EWI+T is a surface mount switch with an on-state resistance of 100 ohms and an operating supply current of 7 microamps. It is available in a package quantity of 1000 units, packaged in tape and reel. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Maxim MAX4550EWI+T technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 100R |
| Operating Supply Current | 7uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4550EWI+T to view detailed technical specifications.
No datasheet is available for this part.