CMOS multiplexer/demultiplexer IC featuring SPST, 4-function, 1-channel operation. Supports dual supply voltages from 2V to 6V, with a maximum dual supply of 6V and a maximum single supply of 12V. Offers 4 bits and 4 circuits with a low on-state resistance of 120 Ohms. Packaged in a QSOP-16 surface-mount format with dimensions of 4.98mm length, 3.99mm width, and 1.55mm height. Operating temperature range is 0°C to 70°C, with a maximum power dissipation of 762mW and a typical supply current of 1uA.
Maxim MAX4552CEE technical specifications.
| Package/Case | QSOP |
| Dual Supply Voltage | 5V |
| Height | 1.55mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 120R |
| Operating Supply Current | 1uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.010159oz |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4552CEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.