
8-channel single-ended multiplexer, CMOS technology, featuring SP8T throw configuration. Operates with dual supply voltages from 2V to 6V or single supply from 2V to 12V, with a typical operating supply voltage of 9V. Offers 220 Ohms on-state resistance and a propagation delay of 150ns. Packaged in a 16-pin SOIC (SOIC-16) surface-mount package with dimensions of 10mm length, 4mm width, and 1.5mm height. Maximum power dissipation is 696mW, with an operating supply current of 1uA.
Maxim MAX4558CSE technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 220R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SP8T |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4558CSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
