8-channel, single-ended multiplexer IC featuring SP8T throw configuration. Operates with dual supply voltages from 2V to 6V, or single supply from 2V to 12V. Offers low 1uA operating supply current and 220 Ohm on-state resistance. Packaged in a 16-pin QSOP with dimensions of 4.98mm length, 3.99mm width, and 1.55mm height. Suitable for surface mounting with a maximum power dissipation of 640mW and an operating temperature range of -40°C to 85°C.
Maxim MAX4558EEE technical specifications.
| Package/Case | QSOP |
| Height | 1.55mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| On-State Resistance | 220R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SP8T |
| Weight | 0.010159oz |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4558EEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.