The MAX4558ESE+ is a single 8-channel demultiplexer with a supply voltage range of 2V to 12V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 696mW. The device is packaged in a SOIC-14 package and is RoHS compliant. It has a propagation delay of 150ns and an operating supply current of 10uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 10mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 8 |
| Operating Supply Current | 10uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |