The MAX4558ESE-T is an industrial-grade logic IC with 16 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It has a dual-supply voltage configuration, with a nominal supply voltage of 5V and a maximum supply voltage of 6V. The device is packaged in a 0.150 inch, MS-012AC, SOIC-16 package, measuring 3.9mm in width and 9.9mm in length. It has a single function and 8 channels, and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |