High-performance single-channel operational amplifier featuring a 50MHz -3dB bandwidth and a 300V/µs slew rate. Designed for dual supply operation with a voltage range of 4.5V to 5.5V, it offers a 20mA output current per channel. This through-hole component is housed in a 20-pin PDIP package, suitable for applications requiring a 5V dual supply. Operating temperature range is 0°C to 70°C, with a maximum power dissipation of 890mW.
Maxim MAX455CPP technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 4.45mm |
| Input Type | SINGLE |
| Length | 26.54mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 890mW |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MAX455 |
| Slew Rate | 300V/µs |
| Supply Current | 30mA |
| Supply Type | Dual |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 120ns |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX455CPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
