The MAX4562CEE-T is a commercial-grade logic IC with 4 functions, packaged in a 16-pin QSOP with a 0.150 INCH pitch. It operates within a temperature range of 0 to 70°C. The device has a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 5.5V and 2.7V, respectively. The IC has 16 terminals and is designed for commercial applications.
Maxim MAX4562CEE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4562CEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.