The MAX4564EKA-T is an industrial-grade multiplexer with a single channel and a nominal supply voltage of 5V. It operates within a temperature range of -40°C to 85°C and is packaged in an 8-pin LSSOP, TSSOP8, or.1 package type. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. It is designed for use in industrial applications.
Maxim MAX4564EKA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4564EKA-T to view detailed technical specifications.
No datasheet is available for this part.