CMOS audio/video switch IC featuring 350MHz -3dB bandwidth and 4 channels. This multiplexer/demultiplexer operates with single or dual supplies from 2.7V to 6V, offering an on-state resistance of 60 Ohms. Designed for surface mount with a 0.65mm pitch SSOP-20 package, it functions up to 10 MHz with a low operating supply current of 1µA. Maximum power dissipation is 640mW, with an operating temperature range of -40°C to 85°C.
Maxim MAX4565EAP technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 60R |
| Operating Frequency | 10 MHz |
| Operating Supply Current | 1uA |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4565EAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.