Maxim MAX4568EUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Switches | 1 |
| On-State Resistance | 70R |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4568EUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
