Maxim MAX4571CWI+T technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Operating Frequency | 20 kHz, 10 MHz |
| Operating Supply Current | 6uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4571CWI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.