
The MAX4572CEI+ is a SPST/SPDT logic switch with a bandwidth of 150MHz and a maximum supply voltage of 5.25V. It has a maximum power dissipation of 860mW and is packaged in a QSOP. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The MAX4572CEI+ is a surface mount device with a solder termination.
Maxim MAX4572CEI+ technical specifications.
| Bandwidth | 150MHz |
| Package/Case | QSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 860mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Operating Frequency | 150 MHz |
| Operating Supply Current | 6uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 860mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| Supply Type | Single |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4572CEI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.