Maxim MAX4573CAI+ technical specifications.
| -3db Bandwidth | 150MHz |
| Bandwidth | 150MHz |
| Package/Case | SSOP |
| Height | 1.78mm |
| Length | 10.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.080001oz |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4573CAI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.