Maxim MAX4574CEI+ technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | QSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 860mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 11 |
| Operating Frequency | 150 MHz |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4574CEI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
