The MAX4581EEE is an industrial-grade multiplexer/demultiplexer with a 16-pin QSOP package. It operates within a temperature range of -40 to 85°C and can be supplied with a voltage between 2 and 6V. The device has 8 channels and a single function. It is packaged in a 3.9mm wide and 4.89mm long QSOP-16 package.
Maxim MAX4581EEE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4581EEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.