The MAX4581EEE+T is a single/dual supply multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 667mW and is packaged in a QSOP package. The device is RoHS compliant and has a propagation delay of 200ns. It operates with a maximum supply voltage of 12V and a minimum supply voltage of 2V. The device is designed for surface mount applications and is available in a tape and reel packaging format.
Maxim MAX4581EEE+T technical specifications.
| Package/Case | QSOP |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 1 |
| On-State Resistance | 80R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4581EEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
