The MAX4582EEE-T is a dual 16-pin industrial logic multiplexer from Maxim. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 2V to 6V. The device is packaged in a SSOP-16 package and features a pin count of 16. It is a member of the logic ICs category and is used for multiplexing and demultiplexing applications.
Maxim MAX4582EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4582EEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.