The MAX4583LESE-T is a 16-channel dual supply voltage supervisor IC with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 6V. The IC has a minimum operating temperature of -40 degrees Celsius and a temperature grade of industrial. It is available in a 16-pin R-PDSO-G16 package with a width of 3.9mm and a length of 9.9mm.
Maxim MAX4583LESE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4583LESE-T to view detailed technical specifications.
No datasheet is available for this part.