Maxim MAX4585EUB+ technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 300 MHz |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4585EUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.