Maxim MAX4587EUB+T technical specifications.
| Package/Case | UMAX |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 65R |
| Operating Frequency | 300 MHz |
| Operating Supply Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4587EUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.