Maxim MAX4592CUE+T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 457mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Number of Circuits | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4592 |
| Supply Current | 1nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4592CUE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.