Maxim MAX4596EXK-T technical specifications.
| -3db Bandwidth | 300MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4596EXK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.