The MAX4603EWE-T is a 16-pin industrial logic multiplexer with 4 functions, operating from a supply voltage of 15V. It features a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. The device is packaged in a SOIC-16 package with a width of 7.5mm and a length of 10.3mm. The multiplexer is designed to operate within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications.
Maxim MAX4603EWE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4603EWE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.