The MAX4615CUD is a commercial temperature multiplexer with 4 channels, packaged in a 14-pin TSSOP. It operates over a supply voltage range of 2.97V to 3.63V and has a maximum operating temperature of 70 degrees Celsius. The device has a 4.4mm width and 5mm length, with a 0.65mm pitch and 4.4mm width. It is suitable for use in logic IC applications.
Maxim MAX4615CUD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4615CUD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.