The MAX4616CUD-T is a commercial temperature multiplexer with 4 channels and 14 terminals. It operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 4.40 MM, 0.65 MM pitch TSSOP-14 package. The supply voltage is 3.3V, with a maximum voltage of 3.63V and a minimum voltage of 2.97V.
Maxim MAX4616CUD-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4616CUD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.